
PN2907ATF | |
|---|---|
DigiKey Part Number | PN2907ATFTR-ND - Tape & Reel (TR) PN2907ATFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PN2907ATF |
Description | TRANS PNP 60V 0.8A TO-92-3 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 60 V 800 mA 200MHz 625 mW Through Hole TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | PN2907ATF Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 150mA, 10V |
Mfr | Power - Max 625 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) | Frequency - Transition 200MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 800 mA | Package / Case TO-226-3, TO-92-3 (TO-226AA) Formed Leads |
Voltage - Collector Emitter Breakdown (Max) 60 V | Supplier Device Package TO-92-3 |
Vce Saturation (Max) @ Ib, Ic 1.6V @ 50mA, 500mA | Base Product Number |
Current - Collector Cutoff (Max) 20nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PN2907ATF | Rochester Electronics, LLC | 20 337 | 2156-PN2907ATF-ND | 0,06000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,51000 Kč | 6,51 Kč |
| 10 | 4,01100 Kč | 40,11 Kč |
| 100 | 2,49880 Kč | 249,88 Kč |
| 500 | 1,84194 Kč | 920,97 Kč |
| 1 000 | 1,62923 Kč | 1 629,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,36792 Kč | 2 735,84 Kč |
| 4 000 | 1,22529 Kč | 4 901,16 Kč |
| Unit Price without VAT: | 6,51000 Kč |
|---|---|
| Unit Price with VAT: | 7,87710 Kč |








