
3362U-1-102LF | |
|---|---|
DigiKey Part Number | 3362U-102LF-ND |
Manufacturer | |
Manufacturer Product Number | 3362U-1-102LF |
Description | TRIMMER 1K OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3362U-1-102LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 1 kOhms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.275" x 0.260" Face (6.99mm x 6.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,51000 Kč | 27,51 Kč |
| 10 | 22,95100 Kč | 229,51 Kč |
| 25 | 21,33400 Kč | 533,35 Kč |
| 50 | 20,17900 Kč | 1 008,95 Kč |
| 100 | 19,08300 Kč | 1 908,30 Kč |
| 250 | 17,71560 Kč | 4 428,90 Kč |
| 500 | 16,74212 Kč | 8 371,06 Kč |
| 1 000 | 15,81884 Kč | 15 818,84 Kč |
| 5 000 | 13,85881 Kč | 69 294,05 Kč |
| Unit Price without VAT: | 27,51000 Kč |
|---|---|
| Unit Price with VAT: | 33,28710 Kč |








