
NZT44H8 | |
|---|---|
DigiKey Part Number | NZT44H8TR-ND - Tape & Reel (TR) NZT44H8CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | NZT44H8 |
Description | TRANS NPN 60V 8A SOT-223-4 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 60 V 8 A 50MHz 1.5 W Surface Mount SOT-223-4 |
Datasheet | Datasheet |
EDA/CAD Models | NZT44H8 Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 40 @ 4A, 1V |
Mfr | Power - Max 1.5 W |
Packaging Tape & Reel (TR) Cut Tape (CT) | Frequency - Transition 50MHz |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 8 A | Package / Case TO-261-4, TO-261AA |
Voltage - Collector Emitter Breakdown (Max) 60 V | Supplier Device Package SOT-223-4 |
Vce Saturation (Max) @ Ib, Ic 1V @ 400mA, 8A | Base Product Number |
Current - Collector Cutoff (Max) 10µA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NSS60601MZ4T3G | onsemi | 156 | NSS60601MZ4T3GOSCT-ND | 21,84000 Kč | MFR Recommended |
| FZT851TA | Diodes Incorporated | 15 095 | FZT851CT-ND | 32,97000 Kč | Similar |
| ZXTN2018FTA | Diodes Incorporated | 46 993 | ZXTN2018FCT-ND | 29,82000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,07000 Kč | 35,07 Kč |
| 10 | 22,17400 Kč | 221,74 Kč |
| 100 | 14,79520 Kč | 1 479,52 Kč |
| 500 | 11,62534 Kč | 5 812,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 8,48130 Kč | 33 925,20 Kč |
| 8 000 | 7,92412 Kč | 63 392,96 Kč |
| Unit Price without VAT: | 35,07000 Kč |
|---|---|
| Unit Price with VAT: | 42,43470 Kč |


