
NVVR26A120M1WST | |
---|---|
DigiKey Part Number | 5556-NVVR26A120M1WST-ND |
Manufacturer | |
Manufacturer Product Number | NVVR26A120M1WST |
Description | MOSFET 2N-CH 1200V AHPM15-CDA |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 1200V (1.2kV) 400A (Tj) 1kW (Tj) Through Hole AHPM15-CDA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | Silicon Carbide (SiC) | |
Configuration | 2 N-Channel (Half Bridge) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 1200V (1.2kV) | |
Current - Continuous Drain (Id) @ 25°C | 400A (Tj) | |
Rds On (Max) @ Id, Vgs | 2.6mOhm @ 400A, 20V | |
Vgs(th) (Max) @ Id | 3.2V @ 150mA | |
Gate Charge (Qg) (Max) @ Vgs | 1.75µC @ 20V | |
Input Capacitance (Ciss) (Max) @ Vds | 31700pF @ 800V | |
Power - Max | 1kW (Tj) | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | 15-PowerDIP Module (2.441", 62.00mm) | |
Supplier Device Package | AHPM15-CDA |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 7 968,31000 Kč | 7 968,31 Kč |
Unit Price without VAT: | 7 968,31000 Kč |
---|---|
Unit Price with VAT: | 9 641,65510 Kč |