FS03MR12A7MA2BHPSA1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FS02MR12A8MA2BBPSA1

DigiKey Part Number
448-FS02MR12A8MA2BBPSA1-ND
Manufacturer
Manufacturer Product Number
FS02MR12A8MA2BBPSA1
Description
MOSFET 6N-CH 1200V 390A
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
Mosfet Array 1200V (1.2kV) 390A (Tj) Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
FS02MR12A8MA2BBPSA1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tray
Part Status
Active
Technology
Silicon Carbide (SiC)
Configuration
6 N-Channel
FET Feature
-
Drain to Source Voltage (Vdss)
1200V (1.2kV)
Current - Continuous Drain (Id) @ 25°C
390A (Tj)
Rds On (Max) @ Id, Vgs
1.9mOhm @ 390A, 18V
Vgs(th) (Max) @ Id
4.55V @ 160mA
Gate Charge (Qg) (Max) @ Vgs
1.19µC @ 18V
Input Capacitance (Ciss) (Max) @ Vds
34500pF @ 750V
Power - Max
-
Operating Temperature
-40°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Chassis Mount
Package / Case
Module
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 44
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
118 222,35000 Kč18 222,35 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:18 222,35000 Kč
Unit Price with VAT:22 049,04350 Kč