
NVVR26A120M1WSB | |
|---|---|
DigiKey Part Number | 5556-NVVR26A120M1WSB-ND |
Manufacturer | |
Manufacturer Product Number | NVVR26A120M1WSB |
Description | MOSFET 2N-CH 1200V AHPM15-CDE |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 1200V (1.2kV) 400A (Tj) 1000W (Tj) Through Hole AHPM15-CDE |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | Silicon Carbide (SiC) | |
Configuration | 2 N-Channel (Half Bridge) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 1200V (1.2kV) | |
Current - Continuous Drain (Id) @ 25°C | 400A (Tj) | |
Rds On (Max) @ Id, Vgs | 2.6mOhm @ 400A, 20V | |
Vgs(th) (Max) @ Id | 3.2V @ 150mA | |
Gate Charge (Qg) (Max) @ Vgs | 1750nC @ 20V | |
Input Capacitance (Ciss) (Max) @ Vds | 31700pF @ 800V | |
Power - Max | 1000W (Tj) | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | 15-PowerDIP Module (2.441", 62.00mm) | |
Supplier Device Package | AHPM15-CDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 202,45000 Kč | 8 202,45 Kč |
| 12 | 8 032,52250 Kč | 96 390,27 Kč |
| Unit Price without VAT: | 8 202,45000 Kč |
|---|---|
| Unit Price with VAT: | 9 924,96450 Kč |

