8-PowerTDFN, 5 Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NVMFWS002N10MCLT1G

DigiKey Part Number
488-NVMFWS002N10MCLT1GTR-ND - Tape & Reel (TR)
488-NVMFWS002N10MCLT1GCT-ND - Cut Tape (CT)
488-NVMFWS002N10MCLT1GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NVMFWS002N10MCLT1G
Description
PTNG 100V LL SO8FL HE
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 25A (Ta), 177A (Tc) 3.8W (Ta), 194W (Tc) Surface Mount, Wettable Flank 5-DFNW (4.9x5.9) (8-SOFL-WF)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
2.8mOhm @ 50A, 10V
Vgs(th) (Max) @ Id
3V @ 351µA
Gate Charge (Qg) (Max) @ Vgs
97 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
7200 pF @ 50 V
FET Feature
-
Power Dissipation (Max)
3.8W (Ta), 194W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount, Wettable Flank
Supplier Device Package
5-DFNW (4.9x5.9) (8-SOFL-WF)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 256
Factory Stock: 25 500
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
189,25000 Kč89,25 Kč
1058,73000 Kč587,30 Kč
10041,43060 Kč4 143,06 Kč
50037,73002 Kč18 865,01 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50030,82506 Kč46 237,59 Kč
Manufacturers Standard Package
Unit Price without VAT:89,25000 Kč
Unit Price with VAT:107,99250 Kč