


AONS66811 | |
|---|---|
DigiKey Part Number | 785-AONS66811TR-ND - Tape & Reel (TR) 785-AONS66811CT-ND - Cut Tape (CT) 785-AONS66811DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AONS66811 |
Description | N |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 41A (Ta), 200A (Tc) 7.5W (Ta), 258W (Tc) Surface Mount 8-DFN (5x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 80 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 5V, 10V | |
Rds On (Max) @ Id, Vgs | 2.5mOhm @ 20A, 8V | |
Vgs(th) (Max) @ Id | 3.8V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 110 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 5750 pF @ 40 V | |
FET Feature | - | |
Power Dissipation (Max) | 7.5W (Ta), 258W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-DFN (5x6) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,25000 Kč | 85,25 Kč |
| 10 | 55,89700 Kč | 558,97 Kč |
| 100 | 39,17600 Kč | 3 917,60 Kč |
| 500 | 32,44820 Kč | 16 224,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 26,82578 Kč | 80 477,34 Kč |
| 6 000 | 26,50998 Kč | 159 059,88 Kč |
| Unit Price without VAT: | 85,25000 Kč |
|---|---|
| Unit Price with VAT: | 103,15250 Kč |





