New Product
Mosfet Array 100V 8.3A (Ta), 35A (Tc) 3W (Ta), 54W (Tc) Surface Mount 8-DFN (5x6) Dual Flag (SO8FL-Dual)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NVMFWD020N10MCLT1G

DigiKey Part Number
488-NVMFWD020N10MCLT1GTR-ND - Tape & Reel (TR)
488-NVMFWD020N10MCLT1GCT-ND - Cut Tape (CT)
488-NVMFWD020N10MCLT1GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NVMFWD020N10MCLT1G
Description
PTNG 100V LL SO8FL DUAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Mosfet Array 100V 8.3A (Ta), 35A (Tc) 3W (Ta), 54W (Tc) Surface Mount 8-DFN (5x6) Dual Flag (SO8FL-Dual)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel
FET Feature
-
Drain to Source Voltage (Vdss)
100V
Current - Continuous Drain (Id) @ 25°C
8.3A (Ta), 35A (Tc)
Rds On (Max) @ Id, Vgs
20mOhm @ 48A, 10V
Vgs(th) (Max) @ Id
2.2V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
10.7nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
789pF @ 50V
Power - Max
3W (Ta), 54W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
8-PowerTDFN
Supplier Device Package
8-DFN (5x6) Dual Flag (SO8FL-Dual)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 499
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
152,50000 Kč52,50 Kč
1033,68100 Kč336,81 Kč
10022,94450 Kč2 294,45 Kč
50018,34974 Kč9 174,87 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50015,06537 Kč22 598,06 Kč
3 00014,01644 Kč42 049,32 Kč
Manufacturers Standard Package
Unit Price without VAT:52,50000 Kč
Unit Price with VAT:63,52500 Kč