Mosfet Array 100V 66A (Tj) 96W (Tc) Surface Mount PG-TDSON-8-60
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IAUCN10S5L094DATMA1

DigiKey Part Number
448-IAUCN10S5L094DATMA1TR-ND - Tape & Reel (TR)
448-IAUCN10S5L094DATMA1CT-ND - Cut Tape (CT)
448-IAUCN10S5L094DATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IAUCN10S5L094DATMA1
Description
MOSFET 2N-CH 100V 66A 8TDSON
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
Mosfet Array 100V 66A (Tj) 96W (Tc) Surface Mount PG-TDSON-8-60
Datasheet
 Datasheet
EDA/CAD Models
IAUCN10S5L094DATMA1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
-
Drain to Source Voltage (Vdss)
100V
Current - Continuous Drain (Id) @ 25°C
66A (Tj)
Rds On (Max) @ Id, Vgs
9.4mOhm @ 30A, 10V
Vgs(th) (Max) @ Id
2.2V @ 35µA
Gate Charge (Qg) (Max) @ Vgs
30nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
2180pF @ 50V
Power - Max
96W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
8-PowerTDFN
Supplier Device Package
PG-TDSON-8-60
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 996
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
166,56000 Kč66,56 Kč
1043,06700 Kč430,67 Kč
10029,73950 Kč2 973,95 Kč
50024,04062 Kč12 020,31 Kč
1 00023,09276 Kč23 092,76 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00019,00495 Kč95 024,75 Kč
10 00018,86670 Kč188 667,00 Kč
Manufacturers Standard Package
Unit Price without VAT:66,56000 Kč
Unit Price with VAT:80,53760 Kč