New Product
Mosfet Array 60V 50A (Tc) 56W Surface Mount PDFN5060-8D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Mosfet Array 60V 50A (Tc) 56W Surface Mount PDFN5060-8D
PDFN5060-8D

MCACD8D5N06YL-TP

DigiKey Part Number
353-MCACD8D5N06YL-TPTR-ND - Tape & Reel (TR)
353-MCACD8D5N06YL-TPCT-ND - Cut Tape (CT)
353-MCACD8D5N06YL-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCACD8D5N06YL-TP
Description
N-CHANNEL MOSFET,PDFN5060-8D
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Mosfet Array 60V 50A (Tc) 56W Surface Mount PDFN5060-8D
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MCC (Micro Commercial Components)
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel
FET Feature
-
Drain to Source Voltage (Vdss)
60V
Current - Continuous Drain (Id) @ 25°C
50A (Tc)
Rds On (Max) @ Id, Vgs
8.5mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
30.4nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
1930pF @ 30V
Power - Max
56W
Operating Temperature
-55°C ~ 150°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
8-PowerLDFN
Supplier Device Package
PDFN5060-8D
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 951
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
147,88000 Kč47,88 Kč
1030,65700 Kč306,57 Kč
10020,77750 Kč2 077,75 Kč
50016,54852 Kč8 274,26 Kč
1 00015,18869 Kč15 188,69 Kč
2 00014,74627 Kč29 492,54 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00012,80832 Kč64 041,60 Kč
10 00012,04760 Kč120 476,00 Kč
Manufacturers Standard Package
Unit Price without VAT:47,88000 Kč
Unit Price with VAT:57,93480 Kč