N-Channel 80 V 17A (Ta), 89A (Tc) 3.8W (Ta), 104W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NVMFSW6D1N08HT1G

DigiKey Part Number
488-NVMFSW6D1N08HT1GTR-ND - Tape & Reel (TR)
488-NVMFSW6D1N08HT1GCT-ND - Cut Tape (CT)
488-NVMFSW6D1N08HT1GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NVMFSW6D1N08HT1G
Description
MOSFET N-CH 80V 17A/89A 5DFN
Customer Reference
Detailed Description
N-Channel 80 V 17A (Ta), 89A (Tc) 3.8W (Ta), 104W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
FET Type
Technology
Drain to Source Voltage (Vdss)
80 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
5.5mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
4V @ 120µA
Gate Charge (Qg) (Max) @ Vgs
32 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
2085 pF @ 40 V
FET Feature
-
Power Dissipation (Max)
3.8W (Ta), 104W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
5-DFN (5x6) (8-SOFL)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 463
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Last Time Buy Date: 05.01.2027
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
142,84000 Kč42,84 Kč
1027,42300 Kč274,23 Kč
10018,56850 Kč1 856,85 Kč
50014,78008 Kč7 390,04 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:42,84000 Kč
Unit Price with VAT:51,83640 Kč