N-Channel 80 V 71A (Tc) 68W (Tc) Surface Mount, Wettable Flank 5-DFNW (4.9x5.9) (8-SOFL-WF)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NVMFWS6D2N08XT1G

DigiKey Part Number
488-NVMFWS6D2N08XT1GTR-ND - Tape & Reel (TR)
488-NVMFWS6D2N08XT1GCT-ND - Cut Tape (CT)
488-NVMFWS6D2N08XT1GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NVMFWS6D2N08XT1G
Description
T10 80V STD NCH MOSFET SO8FL PRE
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
N-Channel 80 V 71A (Tc) 68W (Tc) Surface Mount, Wettable Flank 5-DFNW (4.9x5.9) (8-SOFL-WF)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
80 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
6.2mOhm @ 15A, 10V
Vgs(th) (Max) @ Id
3.6V @ 75µA
Gate Charge (Qg) (Max) @ Vgs
19 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1330 pF @ 40 V
FET Feature
-
Power Dissipation (Max)
68W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount, Wettable Flank
Supplier Device Package
5-DFNW (4.9x5.9) (8-SOFL-WF)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 200
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
143,05000 Kč43,05 Kč
1027,48600 Kč274,86 Kč
10018,58530 Kč1 858,53 Kč
50014,77588 Kč7 387,94 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50012,92637 Kč19 389,56 Kč
3 00011,99560 Kč35 986,80 Kč
4 50011,52151 Kč51 846,79 Kč
7 50011,39928 Kč85 494,60 Kč
Manufacturers Standard Package
Unit Price without VAT:43,05000 Kč
Unit Price with VAT:52,09050 Kč