N-Channel 80 V 30A (Ta), 224A (Tc) 3.9W (Ta), 214W (Tc) Surface Mount, Wettable Flank 5-DFNW (4.9x5.9) (8-SOFL-WF)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NVMFS6H800NLWFT1G

DigiKey Part Number
488-NVMFS6H800NLWFT1GTR-ND - Tape & Reel (TR)
488-NVMFS6H800NLWFT1GCT-ND - Cut Tape (CT)
488-NVMFS6H800NLWFT1GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NVMFS6H800NLWFT1G
Description
MOSFET N-CH 80V 30A/224A 5DFN
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
N-Channel 80 V 30A (Ta), 224A (Tc) 3.9W (Ta), 214W (Tc) Surface Mount, Wettable Flank 5-DFNW (4.9x5.9) (8-SOFL-WF)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
80 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
1.9mOhm @ 50A, 10V
Vgs(th) (Max) @ Id
2V @ 330µA
Gate Charge (Qg) (Max) @ Vgs
112 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
6900 pF @ 40 V
FET Feature
-
Power Dissipation (Max)
3.9W (Ta), 214W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount, Wettable Flank
Supplier Device Package
5-DFNW (4.9x5.9) (8-SOFL-WF)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 402
Factory Stock: 25 500
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1128,09000 Kč128,09 Kč
1085,50400 Kč855,04 Kč
10061,41920 Kč6 141,92 Kč
50056,05500 Kč28 027,50 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50045,79664 Kč68 694,96 Kč
Manufacturers Standard Package
Unit Price without VAT:128,09000 Kč
Unit Price with VAT:154,98890 Kč