NVMFS2D3P04M8LT1G is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 0
Unit Price: 3,47000 Kč
Datasheet

Parametric Equivalent


onsemi
In Stock: 4 137
Unit Price: 3,54000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 13 086
Unit Price: 2,57000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 3 999
Unit Price: 2,84000 Kč
Datasheet
5 DFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NVMFS2D3P04M8LT1G

DigiKey Part Number
488-NVMFS2D3P04M8LT1GTR-ND - Tape & Reel (TR)
488-NVMFS2D3P04M8LT1GCT-ND - Cut Tape (CT)
488-NVMFS2D3P04M8LT1GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NVMFS2D3P04M8LT1G
Description
MV8 P INITIAL PROGRAM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
P-Channel 40 V 31A (Ta), 222A (Tc) 3.8W (Ta), 205W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL)
Datasheet
 Datasheet
EDA/CAD Models
NVMFS2D3P04M8LT1G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
2.2mOhm @ 30A, 10V
Vgs(th) (Max) @ Id
2.4V @ 2.7mA
Gate Charge (Qg) (Max) @ Vgs
157 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
5985 pF @ 20 V
FET Feature
-
Power Dissipation (Max)
3.8W (Ta), 205W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
5-DFN (5x6) (8-SOFL)
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
191,36000 Kč91,36 Kč
1060,18200 Kč601,82 Kč
10042,51890 Kč4 251,89 Kč
50038,94082 Kč19 470,41 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50031,81441 Kč47 721,61 Kč
Manufacturers Standard Package
Unit Price without VAT:91,36000 Kč
Unit Price with VAT:110,54560 Kč