P-Channel 60 V 1.8A (Ta) 600mW (Ta) Surface Mount 6-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NVGS5120PT1G

DigiKey Part Number
NVGS5120PT1GOSTR-ND - Tape & Reel (TR)
NVGS5120PT1GOSCT-ND - Cut Tape (CT)
NVGS5120PT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NVGS5120PT1G
Description
MOSFET P-CH 60V 1.8A 6TSOP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
P-Channel 60 V 1.8A (Ta) 600mW (Ta) Surface Mount 6-TSOP
Datasheet
 Datasheet
EDA/CAD Models
NVGS5120PT1G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
111mOhm @ 2.9A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
18.1 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
942 pF @ 30 V
FET Feature
-
Power Dissipation (Max)
600mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
6-TSOP
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 55 254
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
129,19000 Kč29,19 Kč
1018,35200 Kč183,52 Kč
10012,15780 Kč1 215,78 Kč
5009,50118 Kč4 750,59 Kč
1 0008,64572 Kč8 645,72 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0007,55928 Kč22 677,84 Kč
6 0007,01242 Kč42 074,52 Kč
9 0006,73390 Kč60 605,10 Kč
15 0006,64062 Kč99 609,30 Kč
Manufacturers Standard Package
Unit Price without VAT:29,19000 Kč
Unit Price with VAT:35,31990 Kč