
MMBT7002K-AQ | |
|---|---|
DigiKey Part Number | 4878-MMBT7002K-AQTR-ND - Tape & Reel (TR) 4878-MMBT7002K-AQCT-ND - Cut Tape (CT) 4878-MMBT7002K-AQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBT7002K-AQ |
Description | MOSFET N-CH 60V 300MA SOT23-3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 300mA (Ta) 350mW (Ta) Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | MMBT7002K-AQ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 3Ohm @ 500mA, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 50 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 350mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 (TO-236) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,29000 Kč | 3,29 Kč |
| 10 | 1,99200 Kč | 19,92 Kč |
| 100 | 1,23190 Kč | 123,19 Kč |
| 500 | 0,89354 Kč | 446,77 Kč |
| 1 000 | 0,78348 Kč | 783,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,64298 Kč | 1 928,94 Kč |
| 6 000 | 0,57194 Kč | 3 431,64 Kč |
| 9 000 | 0,53564 Kč | 4 820,76 Kč |
| 15 000 | 0,49482 Kč | 7 422,30 Kč |
| 21 000 | 0,47062 Kč | 9 883,02 Kč |
| 30 000 | 0,44708 Kč | 13 412,40 Kč |
| 75 000 | 0,39536 Kč | 29 652,00 Kč |
| 150 000 | 0,36337 Kč | 54 505,50 Kč |
| 300 000 | 0,33648 Kč | 100 944,00 Kč |
| Unit Price without VAT: | 3,29000 Kč |
|---|---|
| Unit Price with VAT: | 3,98090 Kč |











