N-Channel 100 V 35.5A (Ta), 300A (Tc) 4.5W (Ta), 331W (Tc) Surface Mount 8-HPSOF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NVBLS1D5N10MCTXG

DigiKey Part Number
488-NVBLS1D5N10MCTXGTR-ND - Tape & Reel (TR)
488-NVBLS1D5N10MCTXGCT-ND - Cut Tape (CT)
488-NVBLS1D5N10MCTXGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NVBLS1D5N10MCTXG
Description
PTNG 100V STD TOLL
Manufacturer Standard Lead Time
44 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 35.5A (Ta), 300A (Tc) 4.5W (Ta), 331W (Tc) Surface Mount 8-HPSOF
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
1.5mOhm @ 80A, 10V
Vgs(th) (Max) @ Id
4V @ 799µA
Gate Charge (Qg) (Max) @ Vgs
131 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
10100 pF @ 50 V
FET Feature
-
Power Dissipation (Max)
4.5W (Ta), 331W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
8-HPSOF
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 020
Check for Additional Incoming Stock
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Cut Tape (CT) & Digi-Reel®:2000
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1172,39000 Kč172,39 Kč
10116,91700 Kč1 169,17 Kč
10085,55220 Kč8 555,22 Kč
50083,33392 Kč41 666,96 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00068,08339 Kč136 166,78 Kč
Manufacturers Standard Package
Unit Price without VAT:172,39000 Kč
Unit Price with VAT:208,59190 Kč