
NVA4001NT1G | |
|---|---|
DigiKey Part Number | 488-NVA4001NT1GTR-ND - Tape & Reel (TR) 488-NVA4001NT1GCT-ND - Cut Tape (CT) 488-NVA4001NT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVA4001NT1G |
Description | MOSFET N-CH 20V SC75 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 238mA (Tj) 300mW (Tj) Surface Mount SC-75, SOT-416 |
Datasheet | Datasheet |
EDA/CAD Models | NVA4001NT1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 3Ohm @ 10mA, 4.5V | |
Vgs(th) (Max) @ Id | 1.5V @ 100µA | |
Vgs (Max) | ±10V | |
Input Capacitance (Ciss) (Max) @ Vds | 20 pF @ 5 V | |
FET Feature | - | |
Power Dissipation (Max) | 300mW (Tj) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-75, SOT-416 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,89000 Kč | 9,89 Kč |
| 10 | 6,04100 Kč | 60,41 Kč |
| 100 | 3,82900 Kč | 382,90 Kč |
| 500 | 2,86658 Kč | 1 433,29 Kč |
| 1 000 | 2,55526 Kč | 2 555,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,15924 Kč | 6 477,72 Kč |
| 6 000 | 1,95955 Kč | 11 757,30 Kč |
| 9 000 | 1,85773 Kč | 16 719,57 Kč |
| 15 000 | 1,74330 Kč | 26 149,50 Kč |
| 21 000 | 1,67552 Kč | 35 185,92 Kč |
| 30 000 | 1,60964 Kč | 48 289,20 Kč |
| 75 000 | 1,46504 Kč | 109 878,00 Kč |
| Unit Price without VAT: | 9,89000 Kč |
|---|---|
| Unit Price with VAT: | 11,96690 Kč |






