10V Clamp 8A (8/20µs) Ipp Tvs Diode Surface Mount SOT-563
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NUP4114UPXV6T1G

DigiKey Part Number
NUP4114UPXV6T1GOSTR-ND - Tape & Reel (TR)
NUP4114UPXV6T1GOSCT-ND - Cut Tape (CT)
NUP4114UPXV6T1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NUP4114UPXV6T1G
Description
TVS DIODE 5.5VWM 10VC SOT563
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
10V Clamp 8A (8/20µs) Ipp Tvs Diode Surface Mount SOT-563
Datasheet
 Datasheet
EDA/CAD Models
NUP4114UPXV6T1G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Steering (Rail to Rail)
Unidirectional Channels
4
Voltage - Reverse Standoff (Typ)
5.5V (Max)
Voltage - Breakdown (Min)
5.5V
Voltage - Clamping (Max) @ Ipp
10V
Current - Peak Pulse (10/1000µs)
8A (8/20µs)
Power - Peak Pulse
-
Power Line Protection
Yes
Applications
General Purpose
Capacitance @ Frequency
0.6pF @ 1MHz
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-563, SOT-666
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 638
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
119,95000 Kč19,95 Kč
1012,38900 Kč123,89 Kč
1008,03170 Kč803,17 Kč
5006,15620 Kč3 078,10 Kč
1 0005,55187 Kč5 551,87 Kč
2 0005,04320 Kč10 086,40 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0004,27330 Kč17 093,20 Kč
8 0003,93996 Kč31 519,68 Kč
Manufacturers Standard Package
Unit Price without VAT:19,95000 Kč
Unit Price with VAT:24,13950 Kč