


NUP4114UCW1T2G | |
|---|---|
DigiKey Part Number | NUP4114UCW1T2GOSTR-ND - Tape & Reel (TR) NUP4114UCW1T2GOSCT-ND - Cut Tape (CT) NUP4114UCW1T2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NUP4114UCW1T2G |
Description | TVS DIODE 5.5VWM 10VC SC88 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 10V Clamp 8A (8/20µs) Ipp Tvs Diode Surface Mount SC-88/SC70-6/SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | NUP4114UCW1T2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 5.5V (Max) | |
Voltage - Breakdown (Min) | 5.5V | |
Voltage - Clamping (Max) @ Ipp | 10V | |
Current - Peak Pulse (10/1000µs) | 8A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | Yes | |
Applications | General Purpose | |
Capacitance @ Frequency | 0.6pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | ||
Base Product Number |
| Tape & Reel (TR): | 6000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,13000 Kč | 11,13 Kč |
| 10 | 6,86600 Kč | 68,66 Kč |
| 100 | 4,36970 Kč | 436,97 Kč |
| 500 | 3,28576 Kč | 1 642,88 Kč |
| 1 000 | 2,93594 Kč | 2 935,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,49043 Kč | 7 471,29 Kč |
| 6 000 | 2,26593 Kč | 13 595,58 Kč |
| 9 000 | 2,15148 Kč | 19 363,32 Kč |
| 15 000 | 2,02284 Kč | 30 342,60 Kč |
| 21 000 | 1,94665 Kč | 40 879,65 Kč |
| 30 000 | 1,87260 Kč | 56 178,00 Kč |
| Unit Price without VAT: | 11,13000 Kč |
|---|---|
| Unit Price with VAT: | 13,46730 Kč |











