
NTZD3155CT1G | |
|---|---|
DigiKey Part Number | NTZD3155CT1GOSTR-ND - Tape & Reel (TR) NTZD3155CT1GOSCT-ND - Cut Tape (CT) NTZD3155CT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTZD3155CT1G |
Description | MOSFET N/P-CH 20V 0.54A SOT563 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 20V 540mA, 430mA 250mW Surface Mount SOT-563 |
Datasheet | Datasheet |
EDA/CAD Models | NTZD3155CT1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N and P-Channel | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 540mA, 430mA | |
Rds On (Max) @ Id, Vgs | 550mOhm @ 540mA, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 2.5nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 150pF @ 16V | |
Power - Max | 250mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | SOT-563 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,04000 Kč | 11,04 Kč |
| 10 | 5,52000 Kč | 55,20 Kč |
| 100 | 3,21620 Kč | 321,62 Kč |
| 500 | 2,82996 Kč | 1 414,98 Kč |
| 1 000 | 2,73227 Kč | 2 732,27 Kč |
| 2 000 | 2,24548 Kč | 4 490,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,92053 Kč | 7 682,12 Kč |
| 8 000 | 1,88366 Kč | 15 069,28 Kč |
| 12 000 | 1,87583 Kč | 22 509,96 Kč |
| 20 000 | 1,86691 Kč | 37 338,20 Kč |
| 28 000 | 1,86157 Kč | 52 123,96 Kč |
| 40 000 | 1,81707 Kč | 72 682,80 Kč |
| 100 000 | 1,73931 Kč | 173 931,00 Kč |
| Unit Price without VAT: | 11,04000 Kč |
|---|---|
| Unit Price with VAT: | 13,35840 Kč |











