
NTTFS1D8N02P1E | |
|---|---|
DigiKey Part Number | 488-NTTFS1D8N02P1ETR-ND - Tape & Reel (TR) 488-NTTFS1D8N02P1ECT-ND - Cut Tape (CT) 488-NTTFS1D8N02P1EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTTFS1D8N02P1E |
Description | MOSFET N-CH 25V 20A/152A 8PQFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | N-Channel 25 V 20A (Ta), 152A (Tc) 800mW (Ta), 48W (Tc) Surface Mount 8-PQFN (3.3x3.3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 25 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 1.3mOhm @ 30A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 700µA | |
Gate Charge (Qg) (Max) @ Vgs | 38 nC @ 10 V | |
Vgs (Max) | +16V, -12V | |
Input Capacitance (Ciss) (Max) @ Vds | 3159 pF @ 13 V | |
FET Feature | - | |
Power Dissipation (Max) | 800mW (Ta), 48W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-PQFN (3.3x3.3) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,20000 Kč | 68,20 Kč |
| 10 | 44,39400 Kč | 443,94 Kč |
| 100 | 30,81510 Kč | 3 081,51 Kč |
| 500 | 26,22578 Kč | 13 112,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 21,42623 Kč | 64 278,69 Kč |
| Unit Price without VAT: | 68,20000 Kč |
|---|---|
| Unit Price with VAT: | 82,52200 Kč |











