NTST30100CTG is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 1 000
Unit Price: 0,41416 Kč
Datasheet

Direct


SMC Diode Solutions
In Stock: 3 686
Unit Price: 1,59000 Kč
Datasheet

Direct


SMC Diode Solutions
In Stock: 0
Unit Price: 1,30000 Kč
Datasheet

Direct


SMC Diode Solutions
In Stock: 0
Unit Price: 0,40739 Kč
Datasheet

Direct


SMC Diode Solutions
In Stock: 0
Unit Price: 0,41083 Kč
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 0,70289 Kč
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 0,82661 Kč
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 1,10727 Kč
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 1,39439 Kč
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 0,78250 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,51636 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 1,16000 Kč
Datasheet

Similar


SMC Diode Solutions
In Stock: 6 539
Unit Price: 1,01000 Kč
Datasheet

Similar


SMC Diode Solutions
In Stock: 995
Unit Price: 1,70000 Kč
Datasheet
Diode Array 1 Pair Common Cathode 100 V 15A Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTST30100CTG

DigiKey Part Number
NTST30100CTGOS-ND
Manufacturer
Manufacturer Product Number
NTST30100CTG
Description
DIODE ARR SCHOTT 100V 15A TO-220
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 100 V 15A Through Hole TO-220-3
Datasheet
 Datasheet
EDA/CAD Models
NTST30100CTG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Obsolete
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io) (per Diode)
15A
Voltage - Forward (Vf) (Max) @ If
850 mV @ 15 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 100 V
Operating Temperature - Junction
-40°C ~ 150°C
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 6 227 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

6 227In Stock
Ships from Rochester Electronics, LLC