Diode 80 V Surface Mount TO-277B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ST2080S

DigiKey Part Number
1655-ST2080STR-ND - Tape & Reel (TR)
1655-ST2080SCT-ND - Cut Tape (CT)
1655-ST2080SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ST2080S
Description
DIODE SCHOTTKY 80V TO277B
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Diode 80 V Surface Mount TO-277B
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
80 V
Current - Average Rectified (Io)
-
Voltage - Forward (Vf) (Max) @ If
700 mV @ 20 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
300 µA @ 80 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
TO-277B
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 539
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
124,57000 Kč24,57 Kč
1015,41300 Kč154,13 Kč
10010,12310 Kč1 012,31 Kč
5007,85410 Kč3 927,05 Kč
1 0007,12294 Kč7 122,94 Kč
2 0006,50770 Kč13 015,40 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0005,84181 Kč29 209,05 Kč
10 0005,43031 Kč54 303,10 Kč
15 0005,24425 Kč78 663,75 Kč
Manufacturers Standard Package
Unit Price without VAT:24,57000 Kč
Unit Price with VAT:29,72970 Kč