
NTS4173PT1G | |
|---|---|
DigiKey Part Number | NTS4173PT1GOSTR-ND - Tape & Reel (TR) NTS4173PT1GOSCT-ND - Cut Tape (CT) NTS4173PT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTS4173PT1G |
Description | MOSFET P-CH 30V 1.2A SC70-3 |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 1.2A (Ta) 290mW (Ta) Surface Mount SC-70-3 (SOT323) |
Datasheet | Datasheet |
EDA/CAD Models | NTS4173PT1G Models |
Category | Vgs(th) (Max) @ Id 1.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 10.1 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±12V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 430 pF @ 15 V |
FET Type | Power Dissipation (Max) 290mW (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SC-70-3 (SOT323) |
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 150mOhm @ 1.2A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PJC7401_R1_00001 | Panjit International Inc. | 6 158 | 3757-PJC7401_R1_00001CT-ND | 0,28000 Kč | Similar |
| PMF170XP,115 | Nexperia USA Inc. | 808 | 1727-1229-1-ND | 0,24000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,61000 Kč | 8,61 Kč |
| 10 | 5,25000 Kč | 52,50 Kč |
| 100 | 3,30720 Kč | 330,72 Kč |
| 500 | 2,45886 Kč | 1 229,43 Kč |
| 1 000 | 2,18442 Kč | 2 184,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,71491 Kč | 5 144,73 Kč |
| 6 000 | 1,55007 Kč | 9 300,42 Kč |
| Unit Price without VAT: | 8,61000 Kč |
|---|---|
| Unit Price with VAT: | 10,41810 Kč |






