
PJC7401_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-PJC7401_R1_00001TR-ND - Tape & Reel (TR) 3757-PJC7401_R1_00001CT-ND - Cut Tape (CT) 3757-PJC7401_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJC7401_R1_00001 |
Description | SOT-323, MOSFET |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 1.5A (Ta) 350mW (Ta) Surface Mount SOT-323 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1.3V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 11 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±12V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 443 pF @ 15 V |
FET Type | Power Dissipation (Max) 350mW (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-323 |
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 115mOhm @ 1.5A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,93000 Kč | 6,93 Kč |
| 10 | 4,30500 Kč | 43,05 Kč |
| 100 | 2,68770 Kč | 268,77 Kč |
| 500 | 1,98516 Kč | 992,58 Kč |
| 1 000 | 1,75753 Kč | 1 757,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,46797 Kč | 4 403,91 Kč |
| 6 000 | 1,32175 Kč | 7 930,50 Kč |
| 9 000 | 1,24716 Kč | 11 224,44 Kč |
| 15 000 | 1,16332 Kč | 17 449,80 Kč |
| 21 000 | 1,11364 Kč | 23 386,44 Kč |
| 30 000 | 1,06533 Kč | 31 959,90 Kč |
| Unit Price without VAT: | 6,93000 Kč |
|---|---|
| Unit Price with VAT: | 8,38530 Kč |










