NTR4003NT3G is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Panjit International Inc.
In Stock: 538
Unit Price: 4,83000 Kč
Datasheet
N-Channel 30 V 500mA (Ta) 690mW (Ta) Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTR4003NT3G

DigiKey Part Number
NTR4003NT3GOSTR-ND - Tape & Reel (TR)
NTR4003NT3GOSCT-ND - Cut Tape (CT)
NTR4003NT3GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NTR4003NT3G
Description
MOSFET N-CH 30V 500MA SOT23-3
Manufacturer Standard Lead Time
51 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 500mA (Ta) 690mW (Ta) Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
NTR4003NT3G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
1.4V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
1.15 nC @ 5 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±20V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
21 pF @ 5 V
FET Type
Power Dissipation (Max)
690mW (Ta)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
30 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
SOT-23-3 (TO-236)
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 4V
Package / Case
Rds On (Max) @ Id, Vgs
1.5Ohm @ 10mA, 4V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PJA3428_R1_00001Panjit International Inc.5383757-PJA3428_R1_00001CT-ND4,83000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 20 000 View Now
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,46000 Kč5,46 Kč
103,38100 Kč33,81 Kč
1002,09770 Kč209,77 Kč
5001,53832 Kč769,16 Kč
1 0001,35710 Kč1 357,10 Kč
2 0001,20413 Kč2 408,26 Kč
5 0001,03806 Kč5 190,30 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,87400 Kč8 740,00 Kč
20 0000,79307 Kč15 861,40 Kč
Manufacturers Standard Package
Unit Price without VAT:5,46000 Kč
Unit Price with VAT:6,60660 Kč

Other Suppliers on DigiKey

20 000In Stock
Ships from Flip Electronics