P-Channel 8 V 3.7A (Ta) 960mW (Ta) Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTR2101PT1G

DigiKey Part Number
NTR2101PT1GOSTR-ND - Tape & Reel (TR)
NTR2101PT1GOSCT-ND - Cut Tape (CT)
NTR2101PT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NTR2101PT1G
Description
MOSFET P-CH 8V SOT23-3
Manufacturer Standard Lead Time
51 Weeks
Customer Reference
Detailed Description
P-Channel 8 V 3.7A (Ta) 960mW (Ta) Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
NTR2101PT1G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
1V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
15 nC @ 4.5 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±8V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
1173 pF @ 4 V
FET Type
Power Dissipation (Max)
960mW (Ta)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
8 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
SOT-23-3 (TO-236)
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V
Package / Case
Rds On (Max) @ Id, Vgs
52mOhm @ 3.5A, 4.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PJA3415_R1_00001Panjit International Inc.6 8603757-PJA3415_R1_00001CT-ND6,09000 KčSimilar
PJA3415A_R1_00001Panjit International Inc.8 9993757-PJA3415A_R1_00001CT-ND7,56000 KčSimilar
SI2305CDS-T1-GE3Vishay Siliconix116 135SI2305CDS-T1-GE3CT-ND13,02000 KčSimilar
In-Stock: 10 017
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,76000 Kč11,76 Kč
107,26500 Kč72,65 Kč
1004,61750 Kč461,75 Kč
5003,47054 Kč1 735,27 Kč
1 0003,10014 Kč3 100,14 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,45691 Kč7 370,73 Kč
6 0002,23489 Kč13 409,34 Kč
Manufacturers Standard Package
Unit Price without VAT:11,76000 Kč
Unit Price with VAT:14,22960 Kč