


NTP5D0N15MC | |
|---|---|
DigiKey Part Number | 488-NTP5D0N15MC-ND |
Manufacturer | |
Manufacturer Product Number | NTP5D0N15MC |
Description | MOSFET N-CH 150V 15A/139A TO220 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | N-Channel 150 V 15A (Ta), 139A (Tc) 2.4W (Ta), 214W (Tc) Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | NTP5D0N15MC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 150 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 5mOhm @ 97A, 10V | |
Vgs(th) (Max) @ Id | 4.5V @ 532µA | |
Gate Charge (Qg) (Max) @ Vgs | 75 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 6300 pF @ 75 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.4W (Ta), 214W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 121,88000 Kč | 121,88 Kč |
| 50 | 64,21100 Kč | 3 210,55 Kč |
| 100 | 58,63270 Kč | 5 863,27 Kč |
| 500 | 48,86632 Kč | 24 433,16 Kč |
| 1 000 | 46,96002 Kč | 46 960,02 Kč |
| Unit Price without VAT: | 121,88000 Kč |
|---|---|
| Unit Price with VAT: | 147,47480 Kč |






