
IPA65R095C7XKSA1 | |
|---|---|
DigiKey Part Number | IPA65R095C7XKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IPA65R095C7XKSA1 |
Description | MOSFET N-CH 650V 12A TO220-FP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 12A (Tc) 34W (Tc) Through Hole PG-TO220-FP |
Datasheet | Datasheet |
EDA/CAD Models | IPA65R095C7XKSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 95mOhm @ 11.8A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 590µA | |
Gate Charge (Qg) (Max) @ Vgs | 45 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2140 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | 34W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | PG-TO220-FP | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 114,72000 Kč | 114,72 Kč |
| 50 | 60,22400 Kč | 3 011,20 Kč |
| 100 | 54,95940 Kč | 5 495,94 Kč |
| 500 | 45,74208 Kč | 22 871,04 Kč |
| 1 000 | 45,06279 Kč | 45 062,79 Kč |
| Unit Price without VAT: | 114,72000 Kč |
|---|---|
| Unit Price with VAT: | 138,81120 Kč |










