
TK4R9E15Q5,S1X | |
|---|---|
DigiKey Part Number | 264-TK4R9E15Q5,S1X-ND |
Manufacturer | |
Manufacturer Product Number | TK4R9E15Q5,S1X |
Description | 150V UMOS10-HSD TO-220 4.9MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 150 V 120A (Tc) 300W (Tc) Through Hole TO-220 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 150 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 8V, 10V | |
Rds On (Max) @ Id, Vgs | 4.9mOhm @ 50A, 10V | |
Vgs(th) (Max) @ Id | 4.5V @ 2.2mA | |
Gate Charge (Qg) (Max) @ Vgs | 96 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 7820 pF @ 75 V | |
FET Feature | - | |
Power Dissipation (Max) | 300W (Tc) | |
Operating Temperature | 175°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 125,46000 Kč | 125,46 Kč |
| 50 | 66,37060 Kč | 3 318,53 Kč |
| 100 | 60,67450 Kč | 6 067,45 Kč |
| 500 | 50,75660 Kč | 25 378,30 Kč |
| Unit Price without VAT: | 125,46000 Kč |
|---|---|
| Unit Price with VAT: | 151,80660 Kč |






