


NTMFSC004N08MC | |
|---|---|
DigiKey Part Number | 488-NTMFSC004N08MCTR-ND - Tape & Reel (TR) 488-NTMFSC004N08MCCT-ND - Cut Tape (CT) 488-NTMFSC004N08MCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTMFSC004N08MC |
Description | MOSFET N-CH 80V 86A/136A 8DFN |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 86A (Ta), 136A (Tc) 51W (Ta), 127W (Tc) Surface Mount 8-DFN (5x6.15) |
Datasheet | Datasheet |
EDA/CAD Models | NTMFSC004N08MC Models |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 43.4 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 2980 pF @ 40 V |
Part Status Active | Power Dissipation (Max) 51W (Ta), 127W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 80 V | Supplier Device Package 8-DFN (5x6.15) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 4mOhm @ 44A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NTMFSC004N08MC | onsemi | 8 | 488-NTMFSC004N08MCCT-ND | 89,24000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,24000 Kč | 89,24 Kč |
| 10 | 58,52100 Kč | 585,21 Kč |
| 100 | 41,12040 Kč | 4 112,04 Kč |
| 500 | 34,43378 Kč | 17 216,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 28,13207 Kč | 84 396,21 Kč |
| Unit Price without VAT: | 89,24000 Kč |
|---|---|
| Unit Price with VAT: | 107,98040 Kč |


