NTMFS5C645NLT1G is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 637
Unit Price: 2,70000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 865
Unit Price: 4,01000 Kč
Datasheet
N-Channel 60 V 22A (Ta), 100A (Tc) 3.7W (Ta), 79W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTMFS5C645NLT1G

DigiKey Part Number
488-NTMFS5C645NLT1GTR-ND - Tape & Reel (TR)
488-NTMFS5C645NLT1GCT-ND - Cut Tape (CT)
488-NTMFS5C645NLT1GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NTMFS5C645NLT1G
Description
MOSFET N-CH 60V 22A/100A 5DFN
Manufacturer Standard Lead Time
48 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 22A (Ta), 100A (Tc) 3.7W (Ta), 79W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
34 nC @ 10 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±20V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
2200 pF @ 50 V
FET Type
Power Dissipation (Max)
3.7W (Ta), 79W (Tc)
Technology
Operating Temperature
-55°C ~ 175°C (TJ)
Drain to Source Voltage (Vdss)
60 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
5-DFN (5x6) (8-SOFL)
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
4mOhm @ 50A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RS6L090BGTB1Rohm Semiconductor637846-RS6L090BGTB1CT-ND2,70000 KčSimilar
RS6L120BGTB1Rohm Semiconductor865846-RS6L120BGTB1CT-ND4,01000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
141,92000 Kč41,92 Kč
1026,75800 Kč267,58 Kč
10018,00870 Kč1 800,87 Kč
50014,26266 Kč7 131,33 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50011,63000 Kč17 445,00 Kč
3 00010,77444 Kč32 323,32 Kč
Manufacturers Standard Package
Unit Price without VAT:41,92000 Kč
Unit Price with VAT:50,72320 Kč