N-Channel 60 V 36A (Ta), 235A (Tc) 3.8W (Ta), 167W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTMFS5C612NLT3G

DigiKey Part Number
488-NTMFS5C612NLT3GTR-ND - Tape & Reel (TR)
488-NTMFS5C612NLT3GCT-ND - Cut Tape (CT)
488-NTMFS5C612NLT3GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NTMFS5C612NLT3G
Description
MOSFET N-CH 60V 36A/235A 5DFN
Customer Reference
Detailed Description
N-Channel 60 V 36A (Ta), 235A (Tc) 3.8W (Ta), 167W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
91 nC @ 10 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±20V
Part Status
Obsolete
Input Capacitance (Ciss) (Max) @ Vds
6660 pF @ 25 V
FET Type
Power Dissipation (Max)
3.8W (Ta), 167W (Tc)
Technology
Operating Temperature
-55°C ~ 175°C (TJ)
Drain to Source Voltage (Vdss)
60 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
5-DFN (5x6) (8-SOFL)
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
1.5mOhm @ 50A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NTMFS5C612NLT1Gonsemi1 150488-NTMFS5C612NLT1GCT-ND46,62000 KčParametric Equivalent
NTMFS5C612NLT1G-UIL5onsemi1 084488-NTMFS5C612NLT1G-UIL5CT-ND71,81000 KčParametric Equivalent
NVMFS5C612NLAFT1Gonsemi1 330488-NVMFS5C612NLAFT1GCT-ND107,30000 KčParametric Equivalent
NVMFS5C612NLT1Gonsemi0488-NVMFS5C612NLT1GCT-ND104,28000 KčParametric Equivalent
In-Stock: 974
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
169,92000 Kč69,92 Kč
1045,62900 Kč456,29 Kč
10031,78680 Kč3 178,68 Kč
50025,87038 Kč12 935,19 Kč
Unit Price without VAT:69,92000 Kč
Unit Price with VAT:84,60320 Kč