N-Channel 60 V 36A (Ta), 235A (Tc) 3.8W (Ta), 167W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTMFS5C612NLT1G

DigiKey Part Number
488-NTMFS5C612NLT1GTR-ND - Tape & Reel (TR)
488-NTMFS5C612NLT1GCT-ND - Cut Tape (CT)
488-NTMFS5C612NLT1GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NTMFS5C612NLT1G
Description
MOSFET N-CH 60V 36A/235A 5DFN
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 36A (Ta), 235A (Tc) 3.8W (Ta), 167W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL)
Datasheet
 Datasheet
EDA/CAD Models
NTMFS5C612NLT1G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
91 nC @ 10 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±20V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
6660 pF @ 25 V
FET Type
Power Dissipation (Max)
3.8W (Ta), 167W (Tc)
Technology
Operating Temperature
-55°C ~ 175°C (TJ)
Drain to Source Voltage (Vdss)
60 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
5-DFN (5x6) (8-SOFL)
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
1.5mOhm @ 50A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NTMFS5C612NLT1G-UIL5onsemi1 084488-NTMFS5C612NLT1G-UIL5CT-ND71,81000 KčParametric Equivalent
NTMFS5C612NLT3Gonsemi974488-NTMFS5C612NLT3GCT-ND69,92000 KčParametric Equivalent
NVMFS5C612NLAFT1Gonsemi1 330488-NVMFS5C612NLAFT1GCT-ND107,30000 KčParametric Equivalent
NVMFS5C612NLT1Gonsemi0488-NVMFS5C612NLT1GCT-ND104,28000 KčParametric Equivalent
In-Stock: 1 150
Factory Stock: 12 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
146,62000 Kč46,62 Kč
1029,77500 Kč297,75 Kč
10020,14970 Kč2 014,97 Kč
50016,02862 Kč8 014,31 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50013,11045 Kč19 665,67 Kč
3 00012,16925 Kč36 507,75 Kč
Manufacturers Standard Package
Unit Price without VAT:46,62000 Kč
Unit Price with VAT:56,41020 Kč