N-Channel 60 V 36A (Ta), 235A (Tc) 3.8W (Ta), 167W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTMFS5C612NLT1G-UIL5

DigiKey Part Number
488-NTMFS5C612NLT1G-UIL5TR-ND - Tape & Reel (TR)
488-NTMFS5C612NLT1G-UIL5CT-ND - Cut Tape (CT)
488-NTMFS5C612NLT1G-UIL5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NTMFS5C612NLT1G-UIL5
Description
MOSFET N-CH 60V 36A/235A 5DFN
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 36A (Ta), 235A (Tc) 3.8W (Ta), 167W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
91 nC @ 10 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±20V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
6660 pF @ 25 V
FET Type
Power Dissipation (Max)
3.8W (Ta), 167W (Tc)
Technology
Operating Temperature
-55°C ~ 175°C (TJ)
Drain to Source Voltage (Vdss)
60 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
5-DFN (5x6) (8-SOFL)
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
1.5mOhm @ 50A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NTMFS5C612NLT1Gonsemi1 150488-NTMFS5C612NLT1GCT-ND46,62000 KčParametric Equivalent
NTMFS5C612NLT3Gonsemi974488-NTMFS5C612NLT3GCT-ND69,92000 KčParametric Equivalent
NVMFS5C612NLAFT1Gonsemi1 330488-NVMFS5C612NLAFT1GCT-ND107,30000 KčParametric Equivalent
NVMFS5C612NLT1Gonsemi0488-NVMFS5C612NLT1GCT-ND104,28000 KčParametric Equivalent
In-Stock: 1 084
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
171,81000 Kč71,81 Kč
1046,67900 Kč466,79 Kč
10032,37050 Kč3 237,05 Kč
50026,25884 Kč13 129,42 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50021,77143 Kč32 657,14 Kč
3 00020,95600 Kč62 868,00 Kč
Manufacturers Standard Package
Unit Price without VAT:71,81000 Kč
Unit Price with VAT:86,89010 Kč