
NTMFS4D7N04XMT1G | |
---|---|
DigiKey Part Number | 488-NTMFS4D7N04XMT1GTR-ND - Tape & Reel (TR) 488-NTMFS4D7N04XMT1GCT-ND - Cut Tape (CT) 488-NTMFS4D7N04XMT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTMFS4D7N04XMT1G |
Description | POWER MOSFET, SINGL N-CHANNEL, S |
Customer Reference | |
Detailed Description | N-Channel 40 V 66A (Tc) 38W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 4.7mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 3.5V @ 30µA | |
Gate Charge (Qg) (Max) @ Vgs | 10.4 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 668 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 38W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-DFN (5x6) (8-SOFL) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 19,79000 Kč | 19,79 Kč |
10 | 12,37300 Kč | 123,73 Kč |
100 | 8,05500 Kč | 805,50 Kč |
500 | 6,19568 Kč | 3 097,84 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
1 500 | 5,29068 Kč | 7 936,02 Kč |
3 000 | 4,83471 Kč | 14 504,13 Kč |
4 500 | 4,60232 Kč | 20 710,44 Kč |
7 500 | 4,34119 Kč | 32 558,92 Kč |
10 500 | 4,18655 Kč | 43 958,78 Kč |
15 000 | 4,03626 Kč | 60 543,90 Kč |
37 500 | 3,90563 Kč | 146 461,12 Kč |
Unit Price without VAT: | 19,79000 Kč |
---|---|
Unit Price with VAT: | 23,94590 Kč |