NTMFS4D0N04XMT1G is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 6,97734 Kč
Datasheet
New Product
N-Channel 40 V 80A (Tc) 43W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTMFS4D0N04XMT1G

DigiKey Part Number
488-NTMFS4D0N04XMT1GTR-ND - Tape & Reel (TR)
488-NTMFS4D0N04XMT1GCT-ND - Cut Tape (CT)
488-NTMFS4D0N04XMT1GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NTMFS4D0N04XMT1G
Description
MOSFET - POWER, SINGLE N-CHANNEL
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
N-Channel 40 V 80A (Tc) 43W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
3.9mOhm @ 6A, 10V
Vgs(th) (Max) @ Id
3.5V @ 30µA
Gate Charge (Qg) (Max) @ Vgs
12 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
784 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
43W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
5-DFN (5x6) (8-SOFL)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
127,09000 Kč27,09 Kč
1017,00800 Kč170,08 Kč
10011,23600 Kč1 123,60 Kč
5008,75364 Kč4 376,82 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5007,54612 Kč11 319,18 Kč
3 0006,93809 Kč20 814,27 Kč
Manufacturers Standard Package
Unit Price without VAT:27,09000 Kč
Unit Price with VAT:32,77890 Kč