N-Channel 40 V 66A (Tc) 38W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTMFS4D7N04XMT1G

DigiKey Part Number
488-NTMFS4D7N04XMT1GTR-ND - Tape & Reel (TR)
488-NTMFS4D7N04XMT1GCT-ND - Cut Tape (CT)
488-NTMFS4D7N04XMT1GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NTMFS4D7N04XMT1G
Description
POWER MOSFET, SINGL N-CHANNEL, S
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
N-Channel 40 V 66A (Tc) 38W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
4.7mOhm @ 10A, 10V
Vgs(th) (Max) @ Id
3.5V @ 30µA
Gate Charge (Qg) (Max) @ Vgs
10.4 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
668 pF @ 20 V
FET Feature
-
Power Dissipation (Max)
38W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
5-DFN (5x6) (8-SOFL)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
121,42000 Kč21,42 Kč
1013,35500 Kč133,55 Kč
1008,68900 Kč868,90 Kč
5006,68282 Kč3 341,41 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5005,33335 Kč8 000,03 Kč
3 0004,87371 Kč14 621,13 Kč
4 5004,63944 Kč20 877,48 Kč
7 5004,37621 Kč32 821,58 Kč
10 5004,22032 Kč44 313,36 Kč
15 0004,06881 Kč61 032,15 Kč
Manufacturers Standard Package
Unit Price without VAT:21,42000 Kč
Unit Price with VAT:25,91820 Kč