
NTMFS1D1N04XMT1G | |
|---|---|
DigiKey Part Number | 488-NTMFS1D1N04XMT1GTR-ND - Tape & Reel (TR) 488-NTMFS1D1N04XMT1GCT-ND - Cut Tape (CT) 488-NTMFS1D1N04XMT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTMFS1D1N04XMT1G |
Description | 40V T10M IN S08FL PACKAGE |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 44A (Ta), 233A (Tc) 104W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 1.05mOhm @ 30A, 10V | |
Vgs(th) (Max) @ Id | 3.5V @ 120µA | |
Gate Charge (Qg) (Max) @ Vgs | 49.3 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 3138 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 104W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-DFN (5x6) (8-SOFL) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,03000 Kč | 51,03 Kč |
| 10 | 32,69400 Kč | 326,94 Kč |
| 100 | 22,23900 Kč | 2 223,90 Kč |
| 500 | 17,76262 Kč | 8 881,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 14,57009 Kč | 21 855,14 Kč |
| 3 000 | 13,54819 Kč | 40 644,57 Kč |
| Unit Price without VAT: | 51,03000 Kč |
|---|---|
| Unit Price with VAT: | 61,74630 Kč |



