
NTMFS2D3N04XMT1G | |
|---|---|
DigiKey Part Number | 488-NTMFS2D3N04XMT1GTR-ND - Tape & Reel (TR) 488-NTMFS2D3N04XMT1GCT-ND - Cut Tape (CT) 488-NTMFS2D3N04XMT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTMFS2D3N04XMT1G |
Description | 40V T10M IN S08FL PACKAGE |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 111A (Tc) 53W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 2.35mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 3.5V @ 60µA | |
Gate Charge (Qg) (Max) @ Vgs | 22.1 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1421 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 53W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-DFN (5x6) (8-SOFL) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 9,57831 Kč | 14 367,47 Kč |
| 3 000 | 8,84310 Kč | 26 529,30 Kč |
| 4 500 | 8,46859 Kč | 38 108,66 Kč |
| 7 500 | 8,04789 Kč | 60 359,18 Kč |
| 10 500 | 7,98712 Kč | 83 864,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,49000 Kč | 35,49 Kč |
| 10 | 22,53100 Kč | 225,31 Kč |
| 100 | 15,02620 Kč | 1 502,62 Kč |
| 500 | 11,81096 Kč | 5 905,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,18000 Kč | 33,18 Kč |
| 10 | 21,04000 Kč | 210,40 Kč |
| 100 | 14,04350 Kč | 1 404,35 Kč |
| 500 | 11,03822 Kč | 5 519,11 Kč |
| Unit Price without VAT: | 33,18000 Kč |
|---|---|
| Unit Price with VAT: | 40,14780 Kč |




