Similar



NTMFD5C466NLT1G | |
|---|---|
DigiKey Part Number | 488-NTMFD5C466NLT1GTR-ND - Tape & Reel (TR) 488-NTMFD5C466NLT1GCT-ND - Cut Tape (CT) 488-NTMFD5C466NLT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTMFD5C466NLT1G |
Description | MOSFET 2N-CH 40V 14A 8DFN |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 40V 14A (Ta), 52A (Tc) 3W (Ta), 40W (Tc) Surface Mount 8-DFN (5x6) Dual Flag (SO8FL-Dual) |
Datasheet | Datasheet |
EDA/CAD Models | NTMFD5C466NLT1G Models |
Category | Vgs(th) (Max) @ Id 2.2V @ 30µA |
Manufacturer onsemi | Gate Charge (Qg) (Max) @ Vgs 16nC @ 10V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 997pF @ 25V |
Part Status Active | Power - Max 3W (Ta), 40W (Tc) |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 175°C (TJ) |
Configuration 2 N-Channel (Dual) | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 40V | Package / Case 8-PowerTDFN |
Current - Continuous Drain (Id) @ 25°C 14A (Ta), 52A (Tc) | Supplier Device Package 8-DFN (5x6) Dual Flag (SO8FL-Dual) |
Rds On (Max) @ Id, Vgs 7.4mOhm @ 10A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NP30N04QUK-E1-AY | Renesas Electronics Corporation | 4 970 | 559-NP30N04QUK-E1-AYCT-ND | 78,63000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,61000 Kč | 29,61 Kč |
| 10 | 18,64500 Kč | 186,45 Kč |
| 100 | 12,33390 Kč | 1 233,39 Kč |
| 500 | 9,62022 Kč | 4 810,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 7,75797 Kč | 11 636,95 Kč |
| 3 000 | 7,13717 Kč | 21 411,51 Kč |
| Unit Price without VAT: | 29,61000 Kč |
|---|---|
| Unit Price with VAT: | 35,82810 Kč |







