


NTJD4105CT1G | |
|---|---|
DigiKey Part Number | NTJD4105CT1GOSTR-ND - Tape & Reel (TR) NTJD4105CT1GOSCT-ND - Cut Tape (CT) NTJD4105CT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTJD4105CT1G |
Description | MOSFET N/P-CH 20V/8V 0.63A SC88 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 20V, 8V 630mA, 775mA 270mW Surface Mount SC-88/SC70-6/SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | NTJD4105CT1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N and P-Channel | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 20V, 8V | |
Current - Continuous Drain (Id) @ 25°C | 630mA, 775mA | |
Rds On (Max) @ Id, Vgs | 375mOhm @ 630mA, 4.5V | |
Vgs(th) (Max) @ Id | 1.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 3nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 46pF @ 20V | |
Power - Max | 270mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-88/SC70-6/SOT-363 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,81928 Kč | 5 457,84 Kč |
| 6 000 | 1,40400 Kč | 8 424,00 Kč |
| 9 000 | 1,39739 Kč | 12 576,51 Kč |
| 15 000 | 1,38988 Kč | 20 848,20 Kč |
| 21 000 | 1,38537 Kč | 29 092,77 Kč |
| 30 000 | 1,34245 Kč | 40 273,50 Kč |
| 75 000 | 1,28130 Kč | 96 097,50 Kč |
| 150 000 | 1,17512 Kč | 176 268,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,42000 Kč | 8,42 Kč |
| 10 | 5,17800 Kč | 51,78 Kč |
| 100 | 3,26700 Kč | 326,70 Kč |
| 500 | 2,43254 Kč | 1 216,27 Kč |
| 1 000 | 2,16268 Kč | 2 162,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,32000 Kč | 8,32 Kč |
| 10 | 5,11800 Kč | 51,18 Kč |
| 100 | 3,22910 Kč | 322,91 Kč |
| 500 | 2,40434 Kč | 1 202,17 Kč |
| 1 000 | 2,13761 Kč | 2 137,61 Kč |
| Unit Price without VAT: | 8,32000 Kč |
|---|---|
| Unit Price with VAT: | 10,06720 Kč |










