P-Channel 20 V 4A (Ta), 5.3A (Tc) 1.7W (Ta), 2.7W (Tc) Surface Mount 6-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI3443DDV-T1-GE3

DigiKey Part Number
SI3443DDV-T1-GE3TR-ND - Tape & Reel (TR)
SI3443DDV-T1-GE3CT-ND - Cut Tape (CT)
SI3443DDV-T1-GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SI3443DDV-T1-GE3
Description
MOSFET P-CH 20V 4A/5.3A 6TSOP
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
P-Channel 20 V 4A (Ta), 5.3A (Tc) 1.7W (Ta), 2.7W (Tc) Surface Mount 6-TSOP
Datasheet
 Datasheet
EDA/CAD Models
SI3443DDV-T1-GE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 4.5V
Rds On (Max) @ Id, Vgs
47mOhm @ 4.5A, 4.5V
Vgs(th) (Max) @ Id
1.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
30 nC @ 8 V
Vgs (Max)
±12V
Input Capacitance (Ciss) (Max) @ Vds
970 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
1.7W (Ta), 2.7W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
6-TSOP
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40 463
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,92000 Kč10,92 Kč
106,76100 Kč67,61 Kč
1004,28990 Kč428,99 Kč
5003,21606 Kč1 608,03 Kč
1 0002,86938 Kč2 869,38 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,42807 Kč7 284,21 Kč
6 0002,20556 Kč13 233,36 Kč
9 0002,09212 Kč18 829,08 Kč
15 0001,96460 Kč29 469,00 Kč
21 0001,88907 Kč39 670,47 Kč
30 0001,81567 Kč54 470,10 Kč
Manufacturers Standard Package
Unit Price without VAT:10,92000 Kč
Unit Price with VAT:13,21320 Kč