N-Channel 1200 V 68A (Tc) 352W (Tc) Through Hole TO-247-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 1200 V 68A (Tc) 352W (Tc) Through Hole TO-247-3
TO-247-3

NTHL022N120M3S

DigiKey Part Number
5556-NTHL022N120M3S-ND
Manufacturer
Manufacturer Product Number
NTHL022N120M3S
Description
SILICON CARBIDE (SIC) MOSFET ELI
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
N-Channel 1200 V 68A (Tc) 352W (Tc) Through Hole TO-247-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4.4V @ 20mA
Mfr
Gate Charge (Qg) (Max) @ Vgs
139 nC @ 18 V
Packaging
Tube
Vgs (Max)
+22V, -10V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
3130 pF @ 800 V
FET Type
Power Dissipation (Max)
352W (Tc)
Technology
Operating Temperature
-55°C ~ 175°C (TJ)
Drain to Source Voltage (Vdss)
1200 V
Mounting Type
Through Hole
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
TO-247-3
Drive Voltage (Max Rds On, Min Rds On)
18V
Package / Case
Rds On (Max) @ Id, Vgs
30mOhm @ 40A, 18V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DMWSH120H18HM3Diodes Incorporated2431-DMWSH120H18HM3-ND654,72000 KčSimilar
In-Stock: 414
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1433,40000 Kč433,40 Kč
10309,70000 Kč3 097,00 Kč
450226,51849 Kč101 933,32 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:433,40000 Kč
Unit Price with VAT:524,41400 Kč