
DMWSH120H18HM3 | |
|---|---|
DigiKey Part Number | 31-DMWSH120H18HM3-ND |
Manufacturer | |
Manufacturer Product Number | DMWSH120H18HM3 |
Description | SIC MOSFET BVDSS: >1000V TO247 T |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 1200 V 108A (Tc) 313W (Tc) Through Hole TO-247 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4.4V @ 37mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 158 nC @ 18 V |
Packaging Tube | Vgs (Max) +22V, -10V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 4206 pF @ 800 V |
FET Type | Power Dissipation (Max) 313W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 1200 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-247 |
Drive Voltage (Max Rds On, Min Rds On) 18V | Package / Case |
Rds On (Max) @ Id, Vgs 18mOhm @ 75A, 18V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 654,72000 Kč | 654,72 Kč |
| 30 | 425,29333 Kč | 12 758,80 Kč |
| 120 | 382,42608 Kč | 45 891,13 Kč |
| Unit Price without VAT: | 654,72000 Kč |
|---|---|
| Unit Price with VAT: | 792,21120 Kč |

