
SCT025W120G3AG | |
|---|---|
DigiKey Part Number | 497-SCT025W120G3AG-ND |
Manufacturer | |
Manufacturer Product Number | SCT025W120G3AG |
Description | AUTOMOTIVE-GRADE SILICON CARBIDE |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | N-Channel 1200 V 56A (Tc) 388W (Tc) Through Hole HiP247™ |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 73 nC @ 18 V |
Mfr | Vgs (Max) +18V, -5V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 1990 pF @ 800 V |
Part Status Active | Power Dissipation (Max) 388W (Tc) |
FET Type | Operating Temperature -55°C ~ 200°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 1200 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Through Hole |
Drive Voltage (Max Rds On, Min Rds On) 15V, 18V | Supplier Device Package HiP247™ |
Rds On (Max) @ Id, Vgs 37mOhm @ 25A, 18V | Package / Case |
Vgs(th) (Max) @ Id 4.2V @ 5mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 397,91000 Kč | 397,91 Kč |
| 30 | 247,39833 Kč | 7 421,95 Kč |
| 120 | 214,44208 Kč | 25 733,05 Kč |
| 510 | 203,05067 Kč | 103 555,84 Kč |
| Unit Price without VAT: | 397,91000 Kč |
|---|---|
| Unit Price with VAT: | 481,47110 Kč |


