


NTHL015N065SC1 | |
|---|---|
DigiKey Part Number | 5556-NTHL015N065SC1-ND |
Manufacturer | |
Manufacturer Product Number | NTHL015N065SC1 |
Description | SILICON CARBIDE (SIC) MOSFET - 1 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 163A (Tc) 643W (Tc) Through Hole TO-247-3 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4.3V @ 25mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 283 nC @ 18 V |
Packaging Tube | Vgs (Max) +22V, -8V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 4790 pF @ 325 V |
FET Type | Power Dissipation (Max) 643W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 650 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-247-3 |
Drive Voltage (Max Rds On, Min Rds On) 15V, 18V | Package / Case |
Rds On (Max) @ Id, Vgs 18mOhm @ 75A, 18V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 631,09000 Kč | 631,09 Kč |
| 30 | 408,92067 Kč | 12 267,62 Kč |
| 120 | 365,83325 Kč | 43 899,99 Kč |
| Unit Price without VAT: | 631,09000 Kč |
|---|---|
| Unit Price with VAT: | 763,61890 Kč |







