
NTHD3100CT1G | |
|---|---|
DigiKey Part Number | NTHD3100CT1GOSTR-ND - Tape & Reel (TR) NTHD3100CT1GOSCT-ND - Cut Tape (CT) NTHD3100CT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTHD3100CT1G |
Description | MOSFET N/P-CH 20V 2.9A CHIPFET |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 20V 2.9A, 3.2A 1.1W Surface Mount ChipFET™ |
Datasheet | Datasheet |
EDA/CAD Models | NTHD3100CT1G Models |
Category | Vgs(th) (Max) @ Id 1.2V @ 250µA |
Manufacturer onsemi | Gate Charge (Qg) (Max) @ Vgs 2.3nC @ 4.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 165pF @ 10V |
Part Status Active | Power - Max 1.1W |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration N and P-Channel | Mounting Type Surface Mount |
FET Feature Logic Level Gate | Package / Case 8-SMD, Flat Leads |
Drain to Source Voltage (Vdss) 20V | Supplier Device Package ChipFET™ |
Current - Continuous Drain (Id) @ 25°C 2.9A, 3.2A | Base Product Number |
Rds On (Max) @ Id, Vgs 80mOhm @ 2.9A, 4.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,83000 Kč | 34,83 Kč |
| 10 | 22,02300 Kč | 220,23 Kč |
| 100 | 14,68230 Kč | 1 468,23 Kč |
| 500 | 11,53268 Kč | 5 766,34 Kč |
| 1 000 | 10,51910 Kč | 10 519,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,62792 Kč | 25 883,76 Kč |
| 6 000 | 8,02256 Kč | 48 135,36 Kč |
| Unit Price without VAT: | 34,83000 Kč |
|---|---|
| Unit Price with VAT: | 42,14430 Kč |










